Reference Only
2418094-1
EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 1.0mm x 10m L
Datasheet
1201-SSA-0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Extrusions | |
| Length | 10 m | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1201-SSA-0010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.24 | $1,682.40 | |
| $140.20 | $2,804.00 | |
| $138.81 | $5,552.40 | |
| $130.73 | $13,073.00 | |
| $91.52 | $91,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes