Reference Only
2418092-1
EMI Gaskets, Sheets, Absorbers & Shielding SNG Cord 1.8mm x 10m L
Datasheet
1201-SNG-0018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Extrusions | |
| Length | 10 m | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1201-SNG-0018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.13 | $1,551.30 | |
| $150.88 | $3,017.60 | |
| $149.38 | $5,975.20 | |
| $147.89 | $14,789.00 | |
| $146.42 | $146,420.00 |
Need more?
Sign in to add projects and notes