Reference Only
2416049-9
Pushbutton Switches PBES22 40 LED 230/240V AC/DC 1.2mA 000 NC
Datasheet
2416049-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Series | PBES22 | |
| Product | Standard Switches | |
| Illuminated | Illuminated | |
| Mounting Style | Panel Mount | |
| Lamp Type | LED | |
| Actuator | Round | |
| Current Rating | 10 A | |
| Voltage Rating AC | 120 VAC | |
| IP Rating | IP20, IP65 | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Packaging | Box | |
| Actuator Length | 33 mm | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Top | |
| Color | Red | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.91 | $895.50 | |
| $16.88 | $8,440.00 | |
| $16.71 | $16,710.00 |
Need more?
My Notes
Sign into see notes.