Reference Only

2416049-4

Pushbutton Switches PBES22 40 LED 24V AC/DC 10mA 000 NC

Manufacturer:

Mfr Part:
2416049-4

TTI Part:
2416049-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesPBES22
ProductStandard Switches
IlluminatedIlluminated
Mounting StylePanel Mount
Lamp TypeLED
ActuatorRound
Current Rating10 A
Voltage Rating AC120 VAC
IP RatingIP20, IP65
Termination StyleSolder Lug
Contact PlatingGold
PackagingBox
Actuator Length33 mm
Actuator MaterialPolyamide (PA)
Actuator StyleTop
ColorRed
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.38$919.00
$16.83$8,415.00
$16.66$16,660.00
Need more?

My Notes

Sign into see notes.