Reference Only

2416049-1

Emergency Stop Switches / E-Stop Switches PBES22 40 NO LAMP 000 NC

Manufacturer:

Mfr Part:
PBES22L010R

TTI Part:
2416049-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEmergency Stop Switches / E-Stop Switches
IlluminatedIlluminated
Contact Form3PST
Current Rating10 A
Voltage Rating AC120 VAC
Mounting StylePanel Mount
Termination StyleSolder Lug
IP RatingIP20, IP65
PackagingBox
Actuator Length33 mm
Actuator MaterialPolyamide (PA)
Actuator StyleTop
ActuatorRectangular
ColorRed
Contact PlatingGold
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeEmergency Stop Switches
ProductStandard Switches
SeriesPBES22
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.26$19.26
$19.06$95.30
$14.52$435.60
$11.69$584.50
$11.56$1,156.00
$11.44$2,860.00
$10.84$5,420.00
$10.40$10,400.00
Need more?
Sign in to add projects and notes