Reference Only
2415727-2
Automotive Connectors 2X2-PORT MATENET HDR ASSY 180DEG, COD B
Datasheet
2415727-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Packaging | Each | |
| Contact Material | Copper | |
| Housing Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $5.10 | |
| $5.02 | $50.20 | |
| $4.72 | $377.60 | |
| $4.67 | $747.20 | |
| $4.60 | $1,840.00 | |
| $4.59 | $4,773.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes