Reference Only
2415676-1
RF Modules ASSEMBLY, HYBRID NANORF/MT BP MODULE
Datasheet
2415676-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Modules | |
| Product | RF Modules | |
| Frequency | 18 GHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,592.50 | $64,812.50 | |
| $2,566.83 | $128,341.50 | |
| $2,541.42 | $254,142.00 | |
| $2,516.25 | $629,062.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes