Reference Only
2407269-2
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 PLUG, BLACK
Datasheet
2407269-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Protective Cap | |
| For Use With | Circular Plastic Connectotrs | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $36.75 | |
| $1.40 | $70.00 | |
| $1.35 | $135.00 | |
| $1.20 | $240.00 | |
| $1.17 | $702.00 | |
| $1.13 | $1,356.00 | |
| $1.12 | $4,032.00 | |
| $1.11 | $6,660.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG STANDARD 11-9

Standard Circular Connector PLUG STANDARD 11-8

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector 4P PLUG W/O CONTACTS
Standard Circular Connector PLUG 11-9 .035-.059

Standard Circular Connector PLUG 11-9

Standard Circular Connector PLUG REVERSE 11-8

Standard Circular Connector PLUG SIZE 11 5 POS STD KEY
Sign in to add projects and notes