Reference Only
240641-2
Crimpers / Crimping Tools SPACER,SLUG BLADE(105)
Datasheet
240641-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Slug Blade | |
| For Use With | Slug Blade Spacer 105 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.62 | $123.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.