Reference Only

2406091-1

Power to the Board POWER DOUBLE LOCK RECPT, 16-18 AWG

Manufacturer:

Mfr Part:
2406091-1

TTI Part:
2406091-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating10 A
Voltage Rating250 V
Termination StyleCrimp
SeriesPower Double Lock Multi-load
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingTin
ProductContact
SubcategoryPower Connectors
Wire Gauge Max16 AWG
Wire Gauge Min18 AWG
Wire Gauge Range18 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 204,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0277$5,650.80
Need more?

My Notes

Sign into see notes.