Reference Only
2406088-1
Power to the Board POWER DOUBLE LOCK TAB CONTACT, 20-24 AWG
Datasheet
2406088-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Termination Style | Crimp | |
| Product | Contact | |
| Series | Power Double Lock Multi-load | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 205,200 / Multiples: 20,520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0231 | $4,740.12 |
Need more?
Sign in to add projects and notes