Reference Only

2404815-2

Automotive Connectors

Manufacturer:

Mfr Part:
2404815-2

TTI Part:
2404815-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch5 mm (0.197 in)
GenderPin (Male)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingSilver
ColorWhite
Sealed / UnsealedSealed
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMATE-AX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,820In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$4.57$319.90
$4.45$623.00
$4.38$919.80
$4.30$1,505.00
$4.24$2,374.40
$4.20$5,880.00
$4.16$20,966.40
$4.12$57,680.00
Need more?
Sign in to add projects and notes