Reference Only

2404687-1

Automotive Connectors PICO 22P REC HSG

Manufacturer:

Mfr Part:
2404687-1

TTI Part:
2404687-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions22 Position
ColorBlack
SeriesPicoMQS
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.629$4,403.00
Need more?

My Notes

Sign into see notes.