Reference Only

2404685-1

Automotive Connectors PICO 22P REC COVER HSG(CODE A)

Manufacturer:

Mfr Part:
2404685-1

TTI Part:
2404685-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions22 Position
ColorBlack
Sealed / UnsealedUnsealed
SeriesPicoMQS
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,200 available now at ttieurope.com
Sign in to add projects and notes