Reference Only
2402888-1
RF Modules ASSY, HYBRID 75 OHM NANORF/MT DC MODULE
Datasheet
2402888-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Modules | |
| Product | RF Modules | |
| Dimensions | 22.3 mm x 13.9 mm x 18.31 mm | |
| Packaging | Each | |
| Description/Function | NanoRF Module | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,251.90 | $1,251.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes