Reference Only

2401838-2

I/O Connectors QSFP112 JL Rec Assembly, Au, Washer

Manufacturer:

Mfr Part:
2401838-2

TTI Part:
2401838-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
GenderFemale
Number of Positions38 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Data Rate112 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Channels1 Channel
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$10.43$93,870.00
$9.70$174,600.00
$9.06$244,620.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.