Reference Only

2401838-1

I/O Connectors QSFP112 JL Receptacle Assembly, Au

Manufacturer:

Mfr Part:
2401838-1

TTI Part:
2401838-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
GenderFemale
Number of Positions38 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Data Rate112 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$10.33$92,970.00
$10.23$184,140.00
$10.13$273,510.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.