Reference Only

2401219-1

RF Connectors / Coaxial Connectors RECEPTACLE ASSEMBLY, 75 OHM NANORF

Manufacturer:

Mfr Part:
2401219-1

TTI Part:
2401219-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
GenderSocket (Female)
Termination StyleTwist On
PackagingEach
Body MaterialCopper
Body StyleStraight
Contact PlatingGold
Insulator MaterialPolytetrafluoroethylene (PTFE)
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.06$113.06
$107.91$1,079.10
$106.84$6,730.92
$90.12$9,012.00
$78.62$14,780.56
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes