Reference Only
2401218-1
RF Connectors / Coaxial Connectors PLUG ASSEMBLY, 75 OHM NANORF
Datasheet
2401218-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | RF Connectors | |
| Gender | Pin (Male) | |
| Termination Style | Twist On | |
| Packaging | Each | |
| Body Material | Copper | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.58 | $24,145.00 | |
| $95.62 | $47,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes