Reference Only

2399679-3

Automotive Connectors PLUG TPA CODE C

Manufacturer:

Mfr Part:
2399679-3

TTI Part:
2399679-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions1 Position
ColorBlue
Sealed / UnsealedUnsealed
SeriesPowerTube HVP-HD 1400
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.724$651.60
$0.70$1,260.00
$0.646$6,976.80
Need more?
Sign in to add projects and notes