Reference Only

2399669-3

Automotive Connectors H&S 120mm, Cable cover

Manufacturer:

Mfr Part:
2399669-3

TTI Part:
2399669-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
ColorOrange
Sealed / UnsealedUnsealed
SeriesPowerTube HVP-HD 1400
PackagingEach
Cable Diameter / Insulation Range22.2 mm to 23 mm
Inside Diameter23.1 mm
Length38.25 mm
MaterialPolyamide (PA)
Outside Diameter39.6 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 420 / Multiples: 420)
Quantity Unit PriceExt. Price
$1.24$520.80
$1.10$924.00
$0.88$1,108.80
$0.66$6,652.80
$0.616$31,046.40
$0.572$57,417.36
Need more?

My Notes

Sign into see notes.