Reference Only
2399667-2
Automotive Connectors H&S 95mm, SWS
Datasheet
2399667-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Seal | |
| Color | Green | |
| Series | PowerTube HVP-HD 1400 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 19.5 mm to 20.3 mm | |
| Inside Diameter | 17.5 mm | |
| Length | 17 mm | |
| Material | Silicone Elastomer | |
| Outside Diameter | 33.4 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $1,540.00 | |
| $0.66 | $6,600.00 | |
| $0.616 | $30,800.00 | |
| $0.572 | $57,200.00 |
Need more?
My Notes
Sign into see notes.