Reference Only
2399667-1
Automotive Connectors H&S 70mm, SWS
Datasheet
2399667-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Individual Wire Seal | |
| Number of Positions | 1 | |
| Series | PowerTube HVP-HD 1400 | |
| Packaging | Each | |
| Length | 17 mm | |
| Material | Silicone Elastomer | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $5.46 | |
| $0.89 | $8.90 | |
| $0.87 | $21.75 | |
| $0.85 | $42.50 | |
| $0.84 | $84.00 | |
| $0.82 | $205.00 | |
| $0.80 | $800.00 | |
| $0.78 | $1,560.00 |
Need more?
Sign in to add projects and notes