Reference Only

2399608-1

Automotive Connectors 3POS,HVP1400,ASSY,180DEG,COD A/B/C

Manufacturer:

Mfr Part:
2399608-1

TTI Part:
2399608-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions3 Position
Pitch47 mm (1.85 in)
Mounting StylePanel Mount
Termination StyleScrew
Contact PlatingSilver
SeriesPowerTube HVP-HD 1400
PackagingEach
ApplicationBus Bar-to-Wire, Power, Signal
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Operating Temperature Range- 40 C to + 140 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube
TypeHeader Assembly

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$135.96$1,631.52
$128.08$4,610.88
$120.75$7,245.00
$96.60$24,343.20
$80.50$81,144.00
$72.45$725,079.60
Need more?

My Notes

Sign into see notes.