Reference Only
2396233-6
Coded Rotary Switches MRSSV 2.54 GRA SD COM 16 SMT J-LD T&R
Datasheet
MRSSV0DC16SMJTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Packaging | Each | |
| Series | MRSS | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.55 | $3,550.00 | |
| $3.27 | $16,350.00 | |
| $3.24 | $32,400.00 | |
| $3.21 | $80,250.00 |
Need more?
Sign in to add projects and notes