Reference Only

2396233-3

Coded Rotary Switches MRSSV 2.54 GRA SD COM 10 SMT GULL T&R

Manufacturer:

Mfr Part:
MRSSV0DC10SMGWTR

TTI Part:
2396233-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoded Rotary Switches
Mounting StylePCB Mount
Termination StyleSMD/SMT
PackagingEach
SeriesMRSS
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.55$3,550.00
$3.29$16,450.00
$3.26$32,600.00
$3.23$80,750.00
Need more?
Sign in to add projects and notes