Reference Only
2394674-5
Automotive Connectors AMPSEAL16 COAX, 4P 90 DEG HDR, ASSY
Datasheet
2394674-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 5.3 mm (0.209 in) | |
| Gender | Pin (Male) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Series | AMPSEAL 16 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67, IP6KX | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,016 / Multiples: 2,016)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.46 | $37,215.36 | |
| $17.01 | $137,168.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes