Reference Only
2394112-2
Automotive Connectors H&S 50mm, Cable clip
Datasheet
2394112-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Unsealed | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Length | 13.2 mm | |
| Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $5.04 | |
| $0.25 | $6.25 | |
| $0.247 | $1,235.00 | |
| $0.189 | $1,890.00 | |
| $0.187 | $4,675.00 | |
| $0.177 | $8,850.00 | |
| $0.164 | $16,400.00 | |
| $0.161 | $161,000.00 |
Need more?
Sign in to add projects and notes