Reference Only
2394112-1
Automotive Connectors H&S 35mm, Cable clip
Datasheet
2394112-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Clip | |
| Color | Black | |
| Packaging | Each | |
| Length | 13.2 mm | |
| Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $5.04 | |
| $0.249 | $6.22 | |
| $0.238 | $595.00 | |
| $0.229 | $1,145.00 | |
| $0.189 | $1,890.00 | |
| $0.177 | $8,850.00 | |
| $0.164 | $16,400.00 | |
| $0.161 | $161,000.00 |
Need more?
Sign in to add projects and notes