Reference Only
2394111-3
Automotive Connectors H&S 70mm, SWS
Datasheet
2394111-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Individual Wire Seal | |
| Number of Positions | 1 | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Length | 16 mm | |
| Material | Silicone Elastomer | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
321In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $5.38 | |
| $0.624 | $6.24 | |
| $0.48 | $1,200.00 | |
| $0.475 | $2,375.00 | |
| $0.466 | $4,660.00 | |
| $0.461 | $23,050.00 | |
| $0.457 | $45,700.00 | |
| $0.452 | $452,000.00 |
Need more?
Sign in to add projects and notes