Reference Only

2394111-2

Automotive Connectors H&S 50mm, SWS

Manufacturer:

Mfr Part:
2394111-2

TTI Part:
2394111-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeSeal
ColorGreen
SeriesPowerTube HVP-HD 1000
PackagingEach
Length16 mm
MaterialSilicone Elastomer
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

4,780In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.673$5.38
$0.666$6.66
$0.636$1,590.00
$0.616$3,080.00
$0.505$5,050.00
$0.471$23,550.00
$0.437$43,700.00
$0.429$429,000.00
Need more?
Sign in to add projects and notes