Reference Only
2394111-1
Automotive Connectors H&S 35mm, SWS
Datasheet
2394111-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Seal | |
| Color | Blue | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 12.4 mm to 13 mm | |
| Inside Diameter | 10.7 mm | |
| Length | 16 mm | |
| Material | Silicone Elastomer | |
| Outside Diameter | 26.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
4,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $5.38 | |
| $0.666 | $6.66 | |
| $0.597 | $1,492.50 | |
| $0.591 | $2,955.00 | |
| $0.505 | $5,050.00 | |
| $0.471 | $23,550.00 | |
| $0.437 | $43,700.00 |
Need more?
My Notes
Sign into see notes.