Reference Only

2394085-8

Automotive Connectors Pre-ASSY,Finger Access,Code H

Manufacturer:

Mfr Part:
2394085-8

TTI Part:
2394085-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions1 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorOrange
Sealed / UnsealedSealed
SeriesPowerTube HVP-HD 1000
PackagingEach
ApplicationPower and Signal
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
IP RatingIPX9K
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube
Voltage Rating1 kVAC, 1 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$13.36$2,404.80
$12.14$6,555.60
$9.72$10,497.60
$7.29$73,483.20
$6.80$340,272.00
$6.32$632,505.60
Need more?
Sign in to add projects and notes