Reference Only
2394085-6
Automotive Connectors Pre-ASSY,Finger Access,Code F
Datasheet
2394085-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 1 Position | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Application | Power and Signal | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IPX9K | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PowerTube | |
| Voltage Rating | 1 kVAC, 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.43 | $2,057.40 | |
| $8.57 | $4,627.80 | |
| $6.86 | $7,408.80 | |
| $6.03 | $60,782.40 | |
| $5.97 | $298,738.80 | |
| $5.91 | $591,472.80 |
Need more?
Sign in to add projects and notes