Reference Only

2394085-3

Automotive Connectors Pre-ASSY,Finger Access,Code C

Manufacturer:

Mfr Part:
2394085-3

TTI Part:
2394085-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions1 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorOrange
Sealed / UnsealedSealed
SeriesPowerTube HVP-HD 1000
PackagingEach
ApplicationPower and Signal
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
IP RatingIPX9K
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePowerTube
Voltage Rating1 kVAC, 1 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.43$2,057.40
$9.01$4,865.40
$8.92$9,633.60
$8.83$89,006.40
$8.74$437,349.60
$8.66$866,692.80
$8.57$8,570,685.60
Need more?
Sign in to add projects and notes