Reference Only
2394085-1
Automotive Connectors Pre-ASSY,Finger Access,Code A
Datasheet
2394085-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Sealed | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Application | Power and Signal | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IPX9K | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 1 kVAC, 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
0In Stock
720
On Order
720 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.34 | $2,041.20 | |
| $9.45 | $5,103.00 | |
| $8.92 | $9,633.60 | |
| $8.83 | $89,006.40 | |
| $8.74 | $437,349.60 | |
| $8.66 | $866,692.80 | |
| $8.57 | $8,570,685.60 |
Need more?
My Notes
Sign into see notes.