Reference Only

2394062-1

Power to the Board 3POS,HVP1000,ASSY,180DEG,COD A/B/C

Manufacturer:

Mfr Part:
2394062-1

TTI Part:
2394062-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating500 A
Voltage Rating1 kVAC, 1 kVDC
Number of Positions3 Position
Mounting StylePanel Mount
Termination StyleThrough Hole
Pitch36 mm
SeriesPowerTube HVP-HD 1000
PackagingEach
TradenamePowerTube
Contact PlatingSilver
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$111.04$2,664.96
$106.49$5,111.52
$97.46$7,017.12
$83.04$21,922.56
$69.20$69,753.60
$62.28$623,298.24
Need more?

My Notes

Sign into see notes.