Reference Only

2394061-2

Power to the Board 2POS,HVP1000,ASSY,180DEG,COD C/D

Manufacturer:

Mfr Part:
2394061-2

TTI Part:
2394061-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions2 Position
Mounting StylePCB Mount
Termination StyleSolder Pin
PackagingEach
Contact PlatingSilver
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.24$2,045.76
$75.63$3,630.24
$74.58$5,369.76
$59.66$15,750.24
$49.72$50,117.76
$44.75$447,858.00
Need more?
Available Regional Inventory
24 available now at ttieurope.com

My Notes

Sign into see notes.