Reference Only
2394061-1
Power to the Board 2POS,HVP1000,ASSY,180DEG,COD A/B
Datasheet
2394061-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Voltage Rating | 1 kVAC, 1 kVDC | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Through Hole | |
| Pitch | 36 mm | |
| Maximum Operating Temperature | + 140 C | |
| Product | Headers | |
| Series | PowerTube HVP-HD 1000 | |
| Packaging | Each | |
| Tradename | PowerTube | |
| Contact Plating | Silver | |
| Housing Material | Polyamide (PA) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.25 | $2,190.00 | |
| $85.49 | $4,103.52 | |
| $77.25 | $5,562.00 | |
| $61.80 | $16,315.20 | |
| $51.50 | $51,912.00 | |
| $46.35 | $463,870.80 |
Need more?
Sign in to add projects and notes