Reference Only

2393866-1

Photoelectric Sensors ALR-AA-2000EL Photocontrol

Manufacturer:

Mfr Part:
2393866-1

TTI Part:
2393866-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotoelectric Sensors
Light SourceLED
Supply Voltage - Min105 VAC
Supply Voltage - Max305 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height52.1 mm
Length33 mm
Operating Supply Voltage105 VAC to 305 VAC
PackagingEach
Product TypePhotoelectric Sensors
SeriesLUMAWISE ALR AA
SubcategorySensors
Width58.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,250 / Multiples: 125)
Quantity Unit PriceExt. Price
$11.54$14,425.00
$11.43$28,575.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.