Reference Only

2393261-1

Terminals MINI AMP-IN BOARD IN CONTACT, 26-22AWG

Manufacturer:

Mfr Part:
2393261-1

TTI Part:
2393261-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductTerminals
Termination StyleSolder
GenderFemale
InsulationInsulated
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Mounting StylePCB Mount
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeTerminals
SubcategoryTerminals
Wire Gauge26 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.085$297.50
$0.071$497.00
$0.062$651.00
$0.052$1,456.00
$0.046$2,415.00
$0.0399$4,049.85
Need more?

My Notes

Sign into see notes.