Reference Only
2393227-1
Terminals MINI AMP-IN BOARD IN CONTACT,14AWG
Datasheet
2393227-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Solder | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,700 / Multiples: 2,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $380.70 | |
| $0.119 | $642.60 | |
| $0.106 | $1,144.80 | |
| $0.091 | $2,457.00 | |
| $0.083 | $4,257.90 | |
| $0.079 | $8,105.40 |
Need more?
My Notes
Sign into see notes.