Reference Only
2393222-1
Terminals MINI AMP-IN BOARD IN CONTACT, 18-16AWG
Datasheet
2393222-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Solder | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,700 / Multiples: 2,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.122 | $329.40 | |
| $0.103 | $556.20 | |
| $0.092 | $993.60 | |
| $0.079 | $2,133.00 | |
| $0.071 | $3,642.30 | |
| $0.063 | $6,463.80 |
Need more?
Sign in to add projects and notes