Reference Only
2391531-9
Power to the Board POWER DOUBLE LOCK GASKET SEAL, Multi 9P
Datasheet
2391531-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 9 Position | |
| Maximum Operating Temperature | + 105 C | |
| Product | Accessories | |
| Series | Power Double Lock Multi-load | |
| Packaging | Each | |
| Housing Color | Blue | |
| Housing Material | Silicone Rubber | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30,400 / Multiples: 30,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.284 | $8,633.60 | |
| $0.281 | $17,084.80 | |
| $0.278 | $33,804.80 |
Need more?
Sign in to add projects and notes