Reference Only

2391531-6

Power to the Board POWER DOUBLE LOCK GASKET SEAL, Multi 6P

Manufacturer:

Mfr Part:
2391531-6

TTI Part:
2391531-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions6 Position
Maximum Operating Temperature+ 105 C
ProductAccessories
SeriesPower Double Lock Multi-load
PackagingEach
Housing ColorBlue
Housing MaterialSilicone Rubber
Minimum Operating Temperature- 40 C
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 32,000 / Multiples: 32,000)
Quantity Unit PriceExt. Price
$0.264$8,448.00
$0.261$16,704.00
$0.259$33,152.00
Need more?
Sign in to add projects and notes