Reference Only
2391531-3
Power to the Board POWER DOUBLE LOCK GASKET SEAL, 3P
Datasheet
2391531-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Maximum Operating Temperature | + 105 C | |
| Product | Accessories | |
| Series | Power Double Lock Multi-load | |
| Packaging | Each | |
| Housing Color | Blue | |
| Housing Material | Silicone Rubber | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,400 / Multiples: 20,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $5,977.20 | |
| $0.291 | $11,872.80 | |
| $0.263 | $16,095.60 | |
| $0.226 | $23,052.00 |
Need more?
Sign in to add projects and notes