Reference Only

2391531-2

Power to the Board POWER DOUBLE LOCK GASKET SEAL, 2P

Manufacturer:

Mfr Part:
2391531-2

TTI Part:
2391531-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions2 Position
SeriesPower Double Lock Multi-load
PackagingEach
Housing ColorBlue
Housing MaterialSilicone Rubber
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
ProductAccessories
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 42,000 / Multiples: 42,000)
Quantity Unit PriceExt. Price
$0.216$9,072.00
$0.213$17,892.00
$0.209$26,334.00
Need more?

My Notes

Sign into see notes.