Reference Only
2391516-2
Power to the Board POWER DOUBLE LOCK PLUG HOUSING, 2P
Datasheet
2391516-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 2 Position | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 105 C | |
| Product | Housing | |
| Series | Power Double Lock Multi-load | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Housing Color | Natural | |
| Housing Material | Nylon 6/6 | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,600 / Multiples: 2,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $364.00 | |
| $0.139 | $1,445.60 | |
| $0.112 | $2,912.00 | |
| $0.098 | $5,096.00 | |
| $0.084 | $8,517.60 |
Need more?
Sign in to add projects and notes