Reference Only

2391515-3

Power to the Board POWER DOUBLE LOCK CAP HOUSING, 3P

Manufacturer:

Mfr Part:
2391515-3

TTI Part:
2391515-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating10 A
Voltage Rating250 V
Number of Positions3 Position
Mounting StylePanel
Termination StyleCrimp
Maximum Operating Temperature+ 105 C
ProductHousing
SeriesPower Double Lock Multi-load
PackagingEach
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon 6/6
Minimum Operating Temperature- 40 C
Mounting AngleStraight
SubcategoryPower Connectors
Wire Gauge Max16 AWG
Wire Gauge Min24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.575$862.50
$0.569$5,974.50
$0.502$12,801.00
$0.44$22,440.00
$0.377$37,888.50
Need more?
Sign in to add projects and notes