Reference Only
2391481-1
Crimpers / Crimping Tools SDE F FEMALE 18-20 ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Portable Crimp Tool | |
| For Use With | 20 AWG to 18 AWG Assembly | |
| Description/Function | SDE F FEMALE 18-20 ASSY | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $701.47 | $3,507.35 | |
| $683.24 | $6,832.40 | |
| $676.48 | $16,912.00 | |
| $669.78 | $33,489.00 | |
| $663.15 | $66,315.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes